Parametric Equivalent
Parametric Equivalent

04025J6R2ABSTR | |
|---|---|
DigiKey Part Number | 478-04025J6R2ABSTR-ND - Tape & Reel (TR) 478-04025J6R2ABSTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04025J6R2ABSTR |
Description | CAP THIN FILM 6.2PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 6.2 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025J6R2ABSTR\500 | KYOCERA AVX | 1.222 | 478-12134-1-ND | 0,95000 € | Parametric Equivalent |
| 04025J6R2ABWTR | KYOCERA AVX | 0 | 478-04025J6R2ABWTR-ND | 0,43423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53581 € | 2.679,05 € |
| 10.000 | 0,51561 € | 5.156,10 € |
| 15.000 | 0,50434 € | 7.565,10 € |
| Unit Price without VAT: | 0,53581 € |
|---|---|
| Unit Price with VAT: | 0,63761 € |


