
04025J4R8ABSTR | |
|---|---|
DigiKey Part Number | 478-04025J4R8ABSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025J4R8ABSTR |
Description | CAP THIN FILM 4.8PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4.8 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30668 € | 1.533,40 € |
| 10.000 | 0,29192 € | 2.919,20 € |
| 15.000 | 0,28417 € | 4.262,55 € |
| 25.000 | 0,27525 € | 6.881,25 € |
| Unit Price without VAT: | 0,30668 € |
|---|---|
| Unit Price with VAT: | 0,36495 € |

