3.3 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025J3R3ABSTR

DigiKey Part Number
478-04025J3R3ABSTR-ND - Tape & Reel (TR)
478-04025J3R3ABSTRCT-ND - Cut Tape (CT)
478-04025J3R3ABSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025J3R3ABSTR
Description
CAP THIN FILM 3.3PF 50V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
3.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,61900 €6,19 €
500,51400 €25,70 €
1000,44260 €44,26 €
5000,34264 €171,32 €
1.0000,29506 €295,06 €
2.5000,27602 €690,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,29022 €1.451,10 €
10.0000,27944 €2.794,40 €
15.0000,27404 €4.110,60 €
25.0000,26805 €6.701,25 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €