
04025J2R9QBSTR | |
|---|---|
DigiKey Part Number | 478-04025J2R9QBSTR-ND - Tape & Reel (TR) 478-04025J2R9QBSTRCT-ND - Cut Tape (CT) 478-04025J2R9QBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J2R9QBSTR |
Description | CAP THIN FILM 2.9PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.9 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.9 pF | |
Tolerance | ±0.03pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 1,04900 € | 52,45 € |
| 100 | 0,90780 € | 90,78 € |
| 500 | 0,68586 € | 342,93 € |
| 1.000 | 0,60517 € | 605,17 € |
| 2.500 | 0,56483 € | 1.412,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59473 € | 2.973,65 € |
| 10.000 | 0,57706 € | 5.770,60 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

