
04025J2R0ABSTR | |
|---|---|
DigiKey Part Number | 478-04025J2R0ABSTR-ND - Tape & Reel (TR) 478-04025J2R0ABSTRCT-ND - Cut Tape (CT) 478-04025J2R0ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J2R0ABSTR |
Description | CAP THIN FILM 2PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23580 € | 1.179,00 € |
| 10.000 | 0,22650 € | 2.265,00 € |
| 15.000 | 0,22183 € | 3.327,45 € |
| 25.000 | 0,21667 € | 5.416,75 € |
| 35.000 | 0,21365 € | 7.477,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,37500 € | 18,75 € |
| 100 | 0,34100 € | 34,10 € |
| 500 | 0,28360 € | 141,80 € |
| 1.000 | 0,26584 € | 265,84 € |
| 2.500 | 0,24710 € | 617,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,40860 € | 20,43 € |
| 100 | 0,35020 € | 35,02 € |
| 500 | 0,27728 € | 138,64 € |
| 1.000 | 0,23348 € | 233,48 € |
| 2.500 | 0,21889 € | 547,23 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

