1.9 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025J1R9PBSTR

DigiKey Part Number
478-9771-2-ND - Tape & Reel (TR)
478-9771-1-ND - Cut Tape (CT)
478-9771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025J1R9PBSTR
Description
CAP THIN FILM 1.9PF 50V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.9 pF Thin Film Capacitor 50 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.9 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,59200 €5,92 €
500,46200 €23,10 €
1000,42200 €42,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,35440 €177,20 €
1.0000,33348 €333,48 €
1.5000,32301 €484,52 €
2.5000,31141 €778,53 €
3.5000,30462 €1.066,17 €
5.0000,29810 €1.490,50 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €