
04025J1R2ABSTR | |
|---|---|
DigiKey Part Number | 478-04025J1R2ABSTR-ND - Tape & Reel (TR) 478-04025J1R2ABSTRCT-ND - Cut Tape (CT) 478-04025J1R2ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J1R2ABSTR |
Description | CAP THIN FILM 1.2PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.2 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,27812 € | 139,06 € |
| 1.000 | 0,23949 € | 239,49 € |
| 2.500 | 0,22404 € | 560,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24330 € | 1.216,50 € |
| 10.000 | 0,23379 € | 2.337,90 € |
| 15.000 | 0,22903 € | 3.435,45 € |
| 25.000 | 0,22375 € | 5.593,75 € |
| 35.000 | 0,22066 € | 7.723,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

