
04025J0R5PBSTR | |
|---|---|
DigiKey Part Number | 478-04025J0R5PBSTR-ND - Tape & Reel (TR) 478-04025J0R5PBSTRCT-ND - Cut Tape (CT) 478-04025J0R5PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J0R5PBSTR |
Description | CAP THIN FILM 0.5PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,38400 € | 38,40 € |
| 500 | 0,29726 € | 148,63 € |
| 1.000 | 0,25598 € | 255,98 € |
| 2.500 | 0,23947 € | 598,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26147 € | 1.307,35 € |
| 10.000 | 0,25144 € | 2.514,40 € |
| 15.000 | 0,24641 € | 3.696,15 € |
| 25.000 | 0,24083 € | 6.020,75 € |
| 35.000 | 0,23757 € | 8.314,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

