
04025C202MAT2A | |
|---|---|
DigiKey Part Number | 478-04025C202MAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C202MAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C202MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03995 € | 399,50 € |
| Unit Price without VAT: | 0,03995 € |
|---|---|
| Unit Price with VAT: | 0,04754 € |

