
04025C102K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF05AR71H102KHTR-ND - Tape & Reel (TR) 478-KAF05AR71H102KHCT-ND - Cut Tape (CT) 478-KAF05AR71H102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C102K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C102K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04490 € | 4,49 € |
| 500 | 0,03192 € | 15,96 € |
| 1.000 | 0,03032 € | 30,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01844 € | 184,40 € |
| 20.000 | 0,01737 € | 347,40 € |
| 30.000 | 0,01729 € | 518,70 € |
| 50.000 | 0,01720 € | 860,00 € |
| 70.000 | 0,01714 € | 1.199,80 € |
| 100.000 | 0,01709 € | 1.709,00 € |
| 120.000 | 0,01706 € | 2.047,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

