04025A750FAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43950 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15.819
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33.695
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7.343
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 45.606
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00622 €
Datasheet
75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A750FAT2A

DigiKey Part Number
04025A750FAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A750FAT2A
Description
CAP CER 75PF 50V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A750FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C750F5GACTUKEMET0399-C0402C750F5GACTUTR-ND0,43950 €Parametric Equivalent
GCM1555C1H750FA16DMurata Electronics15.819490-GCM1555C1H750FA16DCT-ND0,08000 €Parametric Equivalent
GCM1555C1H750FA16JMurata Electronics33.695490-GCM1555C1H750FA16JCT-ND0,08000 €Parametric Equivalent
GMC04CG750F50NTCal-Chip Electronics, Inc.7.3434713-GMC04CG750F50NTCT-ND0,08000 €Parametric Equivalent
GRT1555C1H750FA02DMurata Electronics45.606490-GRT1555C1H750FA02DCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11454 €1.145,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11454 €
Unit Price with VAT:0,13630 €