Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A4R3BAT2A | |
|---|---|
DigiKey Part Number | 04025A4R3BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A4R3BAT2A |
Description | CAP CER 4.3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A4R3BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U4R3BAQ2A | KYOCERA AVX | 0 | 478-04025U4R3BAQ2ATR-ND | 0,01084 € | Parametric Equivalent |
| GRM1555C1H4R3BA01D | Murata Electronics | 9.972 | 490-6243-1-ND | 0,08000 € | Direct |
| 885392005051 | Würth Elektronik | 7.155 | 732-885392005051CT-ND | 0,14000 € | Parametric Equivalent |
| AC0402BRNPO9BN4R3 | YAGEO | 18.290 | 13-AC0402BRNPO9BN4R3CT-ND | 0,09000 € | Parametric Equivalent |
| C0402C439B5GACTU | KEMET | 1.566 | 399-19375-1-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04957 € | 495,70 € |
| Unit Price without VAT: | 0,04957 € |
|---|---|
| Unit Price with VAT: | 0,05899 € |











