Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A360FAT2A | |
|---|---|
DigiKey Part Number | 04025A360FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A360FAT2A |
Description | CAP CER 36PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A360FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C360F5GACTU | KEMET | 5.241 | 399-14450-1-ND | 32,97000 € | Parametric Equivalent |
| CBR04C360F5GAC | KEMET | 13.999 | 399-16079-1-ND | 11,34000 € | Parametric Equivalent |
| CC0402FRNPO9BN360 | YAGEO | 0 | 13-CC0402FRNPO9BN360CT-ND | 2,10000 € | Parametric Equivalent |
| CQ0402FRNPO9BN360 | YAGEO | 25.795 | 13-CQ0402FRNPO9BN360CT-ND | 3,57000 € | Parametric Equivalent |
| GCM1555C1H360FA16D | Murata Electronics | 37.787 | 490-GCM1555C1H360FA16DCT-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11454 € | 1.145,40 € |
| Unit Price without VAT: | 0,11454 € |
|---|---|
| Unit Price with VAT: | 0,13630 € |







