Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A2R9BAT2A | |
|---|---|
DigiKey Part Number | 478-04025A2R9BAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A2R9BAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A2R9BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C299B5GAC | KEMET | 7.515 | 399-16072-1-ND | 0,13000 € | Parametric Equivalent |
| CQ0402BRNPO9BN2R9 | YAGEO | 0 | 13-CQ0402BRNPO9BN2R9TR-ND | 0,04220 € | Parametric Equivalent |
| GCG1555C1H2R9BA01D | Murata Electronics | 0 | 490-GCG1555C1H2R9BA01DTR-ND | 0,03186 € | Parametric Equivalent |
| GCM1555C1H2R9BA16D | Murata Electronics | 0 | 490-GCM1555C1H2R9BA16DTR-ND | 0,00659 € | Parametric Equivalent |
| GCM1555C1H2R9BA16J | Murata Electronics | 0 | 490-GCM1555C1H2R9BA16JTR-ND | 0,00593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04627 € | 462,70 € |
| Unit Price without VAT: | 0,04627 € |
|---|---|
| Unit Price with VAT: | 0,05506 € |




