2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A2R7C4T2A

DigiKey Part Number
478-04025A2R7C4T2ATR-ND - Tape & Reel (TR)
478-04025A2R7C4T2ACT-ND - Cut Tape (CT)
478-04025A2R7C4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A2R7C4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A2R7C4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
500,03180 €1,59 €
1000,02750 €2,75 €
5000,02006 €10,03 €
1.0000,01781 €17,81 €
2.5000,01543 €38,57 €
5.0000,01400 €70,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01282 €128,20 €
20.0000,01186 €237,20 €
30.0000,01138 €341,40 €
50.0000,01084 €542,00 €
70.0000,01053 €737,10 €
100.0000,01023 €1.023,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €