Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A270F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H270FHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A270F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A270F4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025U270F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H270FHTR-ND | 0,07325 € | Parametric Equivalent |
| AC0402FRNPO9BN270 | YAGEO | 15.441 | 13-AC0402FRNPO9BN270CT-ND | 0,13000 € | Parametric Equivalent |
| GCM1555C1H270FA16D | Murata Electronics | 76.142 | 490-17748-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C1H270FA16J | Murata Electronics | 56.129 | 490-GCM1555C1H270FA16JCT-ND | 0,08000 € | Parametric Equivalent |
| GCQ1555C1H270FB01D | Murata Electronics | 13.060 | 490-GCQ1555C1H270FB01DCT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05024 € | 502,40 € |
| Unit Price without VAT: | 0,05024 € |
|---|---|
| Unit Price with VAT: | 0,05979 € |





