04025A110JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03735 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10212 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


KEMET
In Stock: 19.518
Unit Price: 0,32000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00700 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02474 €
Datasheet

Direct


Murata Electronics
In Stock: 39.189
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 22.957
Unit Price: 0,10000 €
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A110JAT2A

DigiKey Part Number
04025A110JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A110JAT2A
Description
CAP CER 11PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A110JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03926 €392,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03926 €
Unit Price with VAT:0,04672 €