Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A0R7BAT2A | |
|---|---|
DigiKey Part Number | 04025A0R7BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A0R7BAT2A |
Description | CAP CER 0.7PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A0R7BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1HR70BA01D | Murata Electronics | 56.106 | 490-6267-1-ND | 0,09000 € | Direct |
| TDCF500G0R7B1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCF500G0R7B1GV001TTR-ND | 0,00000 € | Direct |
| CQ0402ARNPO9BNR70 | YAGEO | 13.129 | 13-CQ0402ARNPO9BNR70CT-ND | 0,20000 € | Upgrade |
| GRM1555C2AR70BA01D | Murata Electronics | 0 | 490-7276-2-ND | 0,01116 € | Upgrade |
| 0402N0R7B500CT | Walsin Technology Corporation | 0 | 1292-0402N0R7B500CTTR-ND | 0,00469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04957 € | 495,70 € |
| Unit Price without VAT: | 0,04957 € |
|---|---|
| Unit Price with VAT: | 0,05899 € |










