
04024D225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR50G225MHTR-ND - Tape & Reel (TR) 478-KGM05AR50G225MHCT-ND - Cut Tape (CT) 478-KGM05AR50G225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04024D225MAT2A |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04024D225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10040 € | 5,02 € |
| 100 | 0,08860 € | 8,86 € |
| 500 | 0,06880 € | 34,40 € |
| 1.000 | 0,06270 € | 62,70 € |
| 2.500 | 0,05628 € | 140,70 € |
| 5.000 | 0,05242 € | 262,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04924 € | 492,40 € |
| 20.000 | 0,04662 € | 932,40 € |
| 30.000 | 0,04531 € | 1.359,30 € |
| 50.000 | 0,04386 € | 2.193,00 € |
| 70.000 | 0,04301 € | 3.010,70 € |
| 100.000 | 0,04219 € | 4.219,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

