
04024D156MAT2A | |
|---|---|
DigiKey Part Number | 478-04024D156MAT2ATR-ND - Tape & Reel (TR) 478-04024D156MAT2ACT-ND - Cut Tape (CT) 478-04024D156MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04024D156MAT2A |
Description | 0402 X5R 15UF20% 4V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03324 € | 33,24 € |
| 2.500 | 0,02932 € | 73,30 € |
| 5.000 | 0,02696 € | 134,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02502 € | 250,20 € |
| 20.000 | 0,02342 € | 468,40 € |
| 30.000 | 0,02262 € | 678,60 € |
| 50.000 | 0,02174 € | 1.087,00 € |
| 70.000 | 0,02122 € | 1.485,40 € |
| 100.000 | 0,02072 € | 2.072,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

