
04023K300FBSTR | |
|---|---|
DigiKey Part Number | 478-04023K300FBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023K300FBSTR |
Description | CAP THIN FILM 30PF 1% 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 30 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25614 € | 1.280,70 € |
| 10.000 | 0,24555 € | 2.455,50 € |
| 25.000 | 0,23881 € | 5.970,25 € |
| Unit Price without VAT: | 0,25614 € |
|---|---|
| Unit Price with VAT: | 0,30481 € |

