
04023K130FBSTR | |
|---|---|
DigiKey Part Number | 478-04023K130FBSTR-ND - Tape & Reel (TR) 478-04023K130FBSTRCT-ND - Cut Tape (CT) 478-04023K130FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023K130FBSTR |
Description | CAP THIN FILM 13PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 13 pF | |
Tolerance | ±1% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,51640 € | 25,82 € |
| 100 | 0,44460 € | 44,46 € |
| 500 | 0,34420 € | 172,10 € |
| 1.000 | 0,29640 € | 296,40 € |
| 2.500 | 0,27728 € | 693,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29654 € | 1.482,70 € |
| 10.000 | 0,28558 € | 2.855,80 € |
| 15.000 | 0,28008 € | 4.201,20 € |
| 25.000 | 0,27400 € | 6.850,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

