
04023J4R3BBSTR | |
|---|---|
DigiKey Part Number | 478-4426-2-ND - Tape & Reel (TR) 478-4426-1-ND - Cut Tape (CT) 478-4426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J4R3BBSTR |
Description | CAP THIN FILM 4.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J4R3BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.3 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,25290 € | 25,29 € |
| 500 | 0,22542 € | 112,71 € |
| 1.000 | 0,21054 € | 210,54 € |
| 2.500 | 0,19481 € | 487,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19057 € | 952,85 € |
| 10.000 | 0,18109 € | 1.810,90 € |
| 15.000 | 0,17711 € | 2.656,65 € |
| 25.000 | 0,17269 € | 4.317,25 € |
| 35.000 | 0,17010 € | 5.953,50 € |
| 50.000 | 0,16771 € | 8.385,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


