
04023J3R3ABSTR | |
|---|---|
DigiKey Part Number | 478-6776-2-ND - Tape & Reel (TR) 478-6776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04023J3R3ABSTR |
Description | CAP THIN FILM 3.3PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J3R3ABSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3.3 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,45820 € | 22,91 € |
| 100 | 0,41830 € | 41,83 € |
| 500 | 0,35100 € | 175,50 € |
| 1.000 | 0,33019 € | 330,19 € |
| 2.500 | 0,30823 € | 770,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29519 € | 1.475,95 € |
| 10.000 | 0,28428 € | 2.842,80 € |
| 15.000 | 0,27882 € | 4.182,30 € |
| 25.000 | 0,27276 € | 6.819,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

