Parametric Equivalent

04023J2R7CBSTR | |
|---|---|
DigiKey Part Number | 04023J2R7CBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023J2R7CBSTR |
Description | CAP THIN FILM 2.7PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R7CBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.7 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J2R7CBWTR | KYOCERA AVX | 0 | 04023J2R7CBWTR-ND | 0,15790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15790 € | 789,50 € |
| Unit Price without VAT: | 0,15790 € |
|---|---|
| Unit Price with VAT: | 0,18790 € |


