Image for 04023J2R5ABSTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J2R5ABSTR

DigiKey Part Number
478-04023J2R5ABSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J2R5ABSTR
Description
CAP THIN FILM 2.5PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
2.5 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,43423 €2.171,15 €
10.0000,41627 €4.162,70 €
Manufacturers Standard Package
Unit Price without VAT:0,43423 €
Unit Price with VAT:0,51673 €