
04023J2R4BBSTR | |
|---|---|
DigiKey Part Number | 478-4414-2-ND - Tape & Reel (TR) 478-4414-1-ND - Cut Tape (CT) 478-4414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R4BBSTR |
Description | CAP THIN FILM 2.4PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R4BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.4 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,29130 € | 29,13 € |
| 500 | 0,24050 € | 120,25 € |
| 1.000 | 0,22478 € | 224,78 € |
| 2.500 | 0,20819 € | 520,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19819 € | 990,95 € |
| 10.000 | 0,18996 € | 1.899,60 € |
| 15.000 | 0,18583 € | 2.787,45 € |
| 25.000 | 0,18126 € | 4.531,50 € |
| 35.000 | 0,17859 € | 6.250,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


