
04023J1R9ABSTR | |
|---|---|
DigiKey Part Number | 478-4409-2-ND - Tape & Reel (TR) 478-4409-1-ND - Cut Tape (CT) 478-4409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R9ABSTR |
Description | CAP THIN FILM 1.9PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R9ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.9 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,29670 € | 29,67 € |
| 500 | 0,24500 € | 122,50 € |
| 1.000 | 0,22901 € | 229,01 € |
| 2.500 | 0,21214 € | 530,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24637 € | 1.231,85 € |
| 10.000 | 0,23674 € | 2.367,40 € |
| 15.000 | 0,23191 € | 3.478,65 € |
| 25.000 | 0,22657 € | 5.664,25 € |
| 35.000 | 0,22344 € | 7.820,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

