
04023J1R8PBSTR | |
|---|---|
DigiKey Part Number | 478-04023J1R8PBSTR-ND - Tape & Reel (TR) 478-04023J1R8PBSTRCT-ND - Cut Tape (CT) 478-04023J1R8PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R8PBSTR |
Description | CAP THIN FILM 1.8PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R8PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.8 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,64200 € | 6,42 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,45900 € | 45,90 € |
| 500 | 0,35538 € | 177,69 € |
| 1.000 | 0,30601 € | 306,01 € |
| 2.500 | 0,28628 € | 715,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30516 € | 1.525,80 € |
| 10.000 | 0,29402 € | 2.940,20 € |
| 15.000 | 0,28844 € | 4.326,60 € |
| 25.000 | 0,28225 € | 7.056,25 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

