
04023J1R6ABSTR | |
|---|---|
DigiKey Part Number | 478-4406-2-ND - Tape & Reel (TR) 478-4406-1-ND - Cut Tape (CT) 478-4406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R6ABSTR |
Description | CAP THIN FILM 1.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R6ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.6 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,35230 € | 35,23 € |
| 500 | 0,29330 € | 146,65 € |
| 1.000 | 0,27504 € | 275,04 € |
| 2.500 | 0,25576 € | 639,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24415 € | 1.220,75 € |
| 10.000 | 0,23458 € | 2.345,80 € |
| 15.000 | 0,22978 € | 3.446,70 € |
| 25.000 | 0,22447 € | 5.611,75 € |
| 35.000 | 0,22136 € | 7.747,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

