0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R6ABSTR

DigiKey Part Number
478-13010-2-ND - Tape & Reel (TR)
478-13010-1-ND - Cut Tape (CT)
478-13010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R6ABSTR
Description
CAP THIN FILM 0.6PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.6 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42500 €4,25 €
500,32580 €16,29 €
1000,29540 €29,54 €
5000,24388 €121,94 €
1.0000,22797 €227,97 €
2.5000,21117 €527,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24525 €1.226,25 €
10.0000,23566 €2.356,60 €
15.0000,23086 €3.462,90 €
25.0000,22554 €5.638,50 €
35.0000,22243 €7.785,05 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €