
04023J0R6ABSTR | |
|---|---|
DigiKey Part Number | 478-13010-2-ND - Tape & Reel (TR) 478-13010-1-ND - Cut Tape (CT) 478-13010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R6ABSTR |
Description | CAP THIN FILM 0.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.6 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29540 € | 29,54 € |
| 500 | 0,24388 € | 121,94 € |
| 1.000 | 0,22797 € | 227,97 € |
| 2.500 | 0,21117 € | 527,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24525 € | 1.226,25 € |
| 10.000 | 0,23566 € | 2.356,60 € |
| 15.000 | 0,23086 € | 3.462,90 € |
| 25.000 | 0,22554 € | 5.638,50 € |
| 35.000 | 0,22243 € | 7.785,05 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

