0.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R4ABSTR

DigiKey Part Number
478-13009-2-ND - Tape & Reel (TR)
478-13009-1-ND - Cut Tape (CT)
478-13009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R4ABSTR
Description
CAP THIN FILM 0.4PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.4 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49800 €4,98 €
500,38560 €19,28 €
1000,35080 €35,08 €
5000,29214 €146,07 €
1.0000,27400 €274,00 €
2.5000,25484 €637,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24330 €1.216,50 €
10.0000,23379 €2.337,90 €
15.0000,22903 €3.435,45 €
25.0000,22375 €5.593,75 €
35.0000,22066 €7.723,10 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €