
04023J0R4ABSTR | |
|---|---|
DigiKey Part Number | 478-13009-2-ND - Tape & Reel (TR) 478-13009-1-ND - Cut Tape (CT) 478-13009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R4ABSTR |
Description | CAP THIN FILM 0.4PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.4 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,35080 € | 35,08 € |
| 500 | 0,29214 € | 146,07 € |
| 1.000 | 0,27400 € | 274,00 € |
| 2.500 | 0,25484 € | 637,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24330 € | 1.216,50 € |
| 10.000 | 0,23379 € | 2.337,90 € |
| 15.000 | 0,22903 € | 3.435,45 € |
| 25.000 | 0,22375 € | 5.593,75 € |
| 35.000 | 0,22066 € | 7.723,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

