
04023J0R2ZBSTR | |
|---|---|
DigiKey Part Number | 478-10665-2-ND - Tape & Reel (TR) 478-10665-1-ND - Cut Tape (CT) 478-10665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R2ZBSTR |
Description | CAP THIN FILM 0.2PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R2ZBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.2 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.01pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,37030 € | 37,03 € |
| 500 | 0,30916 € | 154,58 € |
| 1.000 | 0,29023 € | 290,23 € |
| 2.500 | 0,27026 € | 675,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30516 € | 1.525,80 € |
| 10.000 | 0,29402 € | 2.940,20 € |
| 15.000 | 0,28844 € | 4.326,60 € |
| 25.000 | 0,28225 € | 7.056,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


