
04023J0R1PBSTR | |
|---|---|
DigiKey Part Number | 478-4391-2-ND - Tape & Reel (TR) 478-4391-1-ND - Cut Tape (CT) 478-4391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R1PBSTR |
Description | CAP THIN FILM 0.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R1PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37160 € | 37,16 € |
| 500 | 0,31010 € | 155,05 € |
| 1.000 | 0,29109 € | 291,09 € |
| 2.500 | 0,27100 € | 677,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25896 € | 1.294,80 € |
| 10.000 | 0,24899 € | 2.489,90 € |
| 15.000 | 0,24399 € | 3.659,85 € |
| 25.000 | 0,23846 € | 5.961,50 € |
| 35.000 | 0,23522 € | 8.232,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




