
04023D475MAT2A | |
|---|---|
DigiKey Part Number | 478-04023D475MAT2ATR-ND - Tape & Reel (TR) 478-04023D475MAT2ACT-ND - Cut Tape (CT) 478-04023D475MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023D475MAT2A |
Description | 0402 X5R 4.7UF20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07350 € | 36,75 € |
| 1.000 | 0,06708 € | 67,08 € |
| 2.500 | 0,06032 € | 150,80 € |
| 5.000 | 0,05625 € | 281,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05291 € | 529,10 € |
| 20.000 | 0,05015 € | 1.003,00 € |
| 30.000 | 0,04877 € | 1.463,10 € |
| 50.000 | 0,04724 € | 2.362,00 € |
| 70.000 | 0,04634 € | 3.243,80 € |
| 100.000 | 0,04548 € | 4.548,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

