Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

04023C470MAT2A | |
|---|---|
DigiKey Part Number | 04023C470MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023C470MAT2A |
Description | CAP CER 47PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C470MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C470KAT2A | KYOCERA AVX | 2.254 | 478-11748-1-ND | 0,22000 € | Upgrade |
| KGM05ACG1E470FH | KYOCERA AVX | 11.702 | 478-KGM05ACG1E470FHCT-ND | 0,44000 € | Upgrade |
| KGM05ACG1E470GH | KYOCERA AVX | 0 | 478-KGM05ACG1E470GHTR-ND | 0,11467 € | Upgrade |
| KGM05ACG1E470JH | KYOCERA AVX | 3.149 | 478-KGM05ACG1E470JHCT-ND | 0,22000 € | Upgrade |
| KGM05ACG1E470JN | KYOCERA AVX | 0 | 478-KGM05ACG1E470JNTR-ND | 0,04046 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04484 € | 448,40 € |
| Unit Price without VAT: | 0,04484 € |
|---|---|
| Unit Price with VAT: | 0,05336 € |




