Parametric Equivalent
Direct

04023C182K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E182KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023C182K4T2A |
Description | CAP CER 1800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C182K4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023C182K4T4A | KYOCERA AVX | 0 | 478-KAM05AR71E182KNTR-ND | 0,01356 € | Parametric Equivalent |
| AC0402KRX7R8BB182 | YAGEO | 0 | AC0402KRX7R8BB182-ND | 0,01046 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01635 € | 163,50 € |
| Unit Price without VAT: | 0,01635 € |
|---|---|
| Unit Price with VAT: | 0,01946 € |



