
04023A6R2JAT2A | |
|---|---|
DigiKey Part Number | 478-04023A6R2JAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023A6R2JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | 04023A6R2JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04553 € | 455,30 € |
| Unit Price without VAT: | 0,04553 € |
|---|---|
| Unit Price with VAT: | 0,05418 € |

