Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

04023A6R2DAT2A | |
|---|---|
DigiKey Part Number | 04023A6R2DAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023A6R2DAT2A |
Description | CAP CER 6.2PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023A6R2DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A6R2BAT2A | KYOCERA AVX | 39.900 | 478-04025A6R2BAT2ACT-ND | 0,08000 € | Upgrade |
| 04025A6R2CAT2A | KYOCERA AVX | 7.100 | 478-04025A6R2CAT2ACT-ND | 0,22000 € | Upgrade |
| 04025A6R2DAT2A | KYOCERA AVX | 0 | 04025A6R2DAT2A-ND | 0,04249 € | Upgrade |
| GRM1555C1E6R2DA01D | Murata Electronics | 0 | GRM1555C1E6R2DA01D-ND | 0,00548 € | Direct |
| C0402C629C3GACTU | KEMET | 0 | 399-C0402C629C3GACTUTR-ND | 0,05777 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04249 € | 424,90 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |








