Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04023A2R0BAT2A | |
|---|---|
DigiKey Part Number | 04023A2R0BAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023A2R0BAT2A |
Description | CAP CER 2PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023A2R0BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R0BAT2A | KYOCERA AVX | 7.211 | 478-04025A2R0BAT2ACT-ND | 0,25000 € | Upgrade |
| 04023U2R0BAQ2A | KYOCERA AVX | 0 | 478-04023U2R0BAQ2ATR-ND | 0,01084 € | Parametric Equivalent |
| C0402C209B5GACTU | KEMET | 19.019 | 399-14271-1-ND | 0,49000 € | Upgrade |
| C1005C0G1H020B050BA | TDK | 72.919 | 445-4862-1-ND | 0,08000 € | Upgrade |
| CQ0402ARNPO9BN2R0 | YAGEO | 4.854 | 13-CQ0402ARNPO9BN2R0CT-ND | 0,20000 € | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04627 € | 462,70 € |
| Unit Price without VAT: | 0,04627 € |
|---|---|
| Unit Price with VAT: | 0,05506 € |










