
04021J1R8PBSTR | |
|---|---|
DigiKey Part Number | 478-9770-2-ND - Tape & Reel (TR) 478-9770-1-ND - Cut Tape (CT) 478-9770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J1R8PBSTR |
Description | CAP THIN FILM 1.8PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.8 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,43110 € | 43,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35960 € | 179,80 € |
| 1.000 | 0,33846 € | 338,46 € |
| 1.500 | 0,32788 € | 491,82 € |
| 2.500 | 0,31615 € | 790,38 € |
| 3.500 | 0,30929 € | 1.082,52 € |
| 5.000 | 0,30270 € | 1.513,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


