
04021J0R6PBSTR | |
|---|---|
DigiKey Part Number | 478-9754-2-ND - Tape & Reel (TR) 478-9754-1-ND - Cut Tape (CT) 478-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R6PBSTR |
Description | CAP THIN FILM 0.6PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.6 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,36060 € | 36,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30070 € | 150,35 € |
| 1.000 | 0,28216 € | 282,16 € |
| 1.500 | 0,27287 € | 409,31 € |
| 2.500 | 0,26259 € | 656,48 € |
| 3.500 | 0,25658 € | 898,03 € |
| 5.000 | 0,25080 € | 1.254,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


