
04021J0R5ZBSTR | |
|---|---|
DigiKey Part Number | 478-9752-2-ND - Tape & Reel (TR) 478-9752-1-ND - Cut Tape (CT) 478-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R5ZBSTR |
Description | CAP THIN FILM 0.5PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57400 € | 5,74 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,42120 € | 42,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36118 € | 180,59 € |
| 1.000 | 0,34000 € | 340,00 € |
| 1.500 | 0,32939 € | 494,09 € |
| 2.500 | 0,31764 € | 794,10 € |
| 3.500 | 0,31076 € | 1.087,66 € |
| 5.000 | 0,30415 € | 1.520,75 € |
| 6.000 | 0,30102 € | 1.806,12 € |
| 12.000 | 0,29047 € | 3.485,64 € |
| 12.500 | 0,28991 € | 3.623,88 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


