
04021J0R5PBSTR | |
|---|---|
DigiKey Part Number | 478-04021J0R5PBSTR-ND - Tape & Reel (TR) 478-04021J0R5PBSTRCT-ND - Cut Tape (CT) 478-04021J0R5PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R5PBSTR |
Description | CAP THIN FILM 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Part Status Active | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,37920 € | 37,92 € |
| 500 | 0,29358 € | 146,79 € |
| 1.000 | 0,25279 € | 252,79 € |
| 2.500 | 0,23649 € | 591,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25574 € | 1.278,70 € |
| 10.000 | 0,24589 € | 2.458,90 € |
| 15.000 | 0,24096 € | 3.614,40 € |
| 25.000 | 0,23549 € | 5.887,25 € |
| 35.000 | 0,23229 € | 8.130,15 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

