
04021J0R4ZBSTR | |
|---|---|
DigiKey Part Number | 478-9750-2-ND - Tape & Reel (TR) 478-9750-1-ND - Cut Tape (CT) 478-9750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R4ZBSTR |
Description | CAP THIN FILM 0.4PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.4 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46060 € | 23,03 € |
| 100 | 0,42100 € | 42,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36092 € | 180,46 € |
| 1.000 | 0,33975 € | 339,75 € |
| 1.500 | 0,32915 € | 493,73 € |
| 2.500 | 0,31740 € | 793,50 € |
| 3.500 | 0,31053 € | 1.086,86 € |
| 5.000 | 0,26233 € | 1.311,65 € |
| 6.000 | 0,25833 € | 1.549,98 € |
| 12.000 | 0,25242 € | 3.029,04 € |
| 12.500 | 0,25234 € | 3.154,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


