0306ZC472MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.159
Unit Price: 0,93000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28192 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28192 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28192 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,06002 €
Datasheet
4700 pF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0306ZC472MAT2A

DigiKey Part Number
478-KGL15ZR71A472MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0306ZC472MAT2A
Description
CAP CER 4700PF 10V X7R 0306
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0306ZC472MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28192 €1.409,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28192 €
Unit Price with VAT:0,33548 €