
0306ZC104KAT4A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71A104KMTR-ND - Tape & Reel (TR) 478-KGL15ZR71A104KMCT-ND - Cut Tape (CT) 478-KGL15ZR71A104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC104KAT4A |
Description | CAP CER 0.1UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC104KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,48580 € | 24,29 € |
| 100 | 0,44440 € | 44,44 € |
| 500 | 0,37442 € | 187,21 € |
| 1.000 | 0,35279 € | 352,79 € |
| 2.500 | 0,32995 € | 824,88 € |
| 5.000 | 0,32376 € | 1.618,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27412 € | 2.741,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

