
0306YC472MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71C472MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0306YC472MAT2A |
Description | CAP CER 4700PF 16V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306YC472MAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.032" L x 0.063" W (0.81mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27842 € | 1.392,10 € |
| Unit Price without VAT: | 0,27842 € |
|---|---|
| Unit Price with VAT: | 0,33132 € |

